D 4.5 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BF3

DigiKey Part Number
P643-F031-ND
Manufacturer
Manufacturer Product Number
LR20XWA/BF3
Description
BATTERY PACK ALKALINE 4.5V D
Customer Reference
Detailed Description
D 4.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 3 Cells
Termination Style
Solder Tab
Size / Dimension
4.04" L x 1.35" W x 2.42" H (102.6mm x 34.2mm x 61.5mm)
Weight
422.29 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,35000 Kč251,35 Kč
10208,15300 Kč2 081,53 Kč
50182,44740 Kč9 122,37 Kč
100172,37470 Kč17 237,47 Kč
250159,91152 Kč39 977,88 Kč
500151,08606 Kč75 543,03 Kč
1 000142,74713 Kč142 747,13 Kč
Manufacturers Standard Package
Unit Price without VAT:251,35000 Kč
Unit Price with VAT:304,13350 Kč