
LR20XWA/BF2X4 | |
|---|---|
DigiKey Part Number | P643-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF2X4 |
Description | BATTERY PACK ALKALINE 12V D |
Customer Reference | |
Detailed Description | D 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.39" L x 2.69" W x 2.42" H (136.8mm x 68.4mm x 61.5mm) | |
Weight | 1100 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,68000 Kč | 586,68 Kč |
| 10 | 485,78900 Kč | 4 857,89 Kč |
| 50 | 425,79320 Kč | 21 289,66 Kč |
| 100 | 402,29020 Kč | 40 229,02 Kč |
| 250 | 373,20080 Kč | 93 300,20 Kč |
| 500 | 352,60430 Kč | 176 302,15 Kč |
| Unit Price without VAT: | 586,68000 Kč |
|---|---|
| Unit Price with VAT: | 709,88280 Kč |

