
LR20XWA/BF2X3 | |
|---|---|
DigiKey Part Number | P643-F023-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF2X3 |
Description | BATTERY PACK ALKALINE 9V D |
Customer Reference | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.04" L x 2.69" W x 2.42" H (102.6mm x 68.4mm x 61.5mm) | |
Weight | 861.8 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,08000 Kč | 456,08 Kč |
| 10 | 377,73300 Kč | 3 777,33 Kč |
| 50 | 331,07540 Kč | 16 553,77 Kč |
| 100 | 312,79880 Kč | 31 279,88 Kč |
| 250 | 290,18312 Kč | 72 545,78 Kč |
| 500 | 274,16752 Kč | 137 083,76 Kč |
| Unit Price without VAT: | 456,08000 Kč |
|---|---|
| Unit Price with VAT: | 551,85680 Kč |

