D 6 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BF2X2

DigiKey Part Number
P643-F022-ND
Manufacturer
Manufacturer Product Number
LR20XWA/BF2X2
Description
BATTERY PACK ALKALINE 6V D
Customer Reference
Detailed Description
D 6 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
-
Structure
Side to Side, 2 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.69" L x 2.69" W x 2.42" H (68.4mm x 68.4mm x 61.5mm)
Weight
544.3 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,39000 Kč315,39 Kč
10261,21500 Kč2 612,15 Kč
50228,94960 Kč11 447,48 Kč
100216,31090 Kč21 631,09 Kč
250200,67032 Kč50 167,58 Kč
500189,59472 Kč94 797,36 Kč
1 000179,13100 Kč179 131,00 Kč
Manufacturers Standard Package
Unit Price without VAT:315,39000 Kč
Unit Price with VAT:381,62190 Kč