
LR20XWA/BF10 | |
|---|---|
DigiKey Part Number | P643-F101-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/BF10 |
Description | BATTERY PACK ALKALINE 15V D |
Customer Reference | |
Detailed Description | D 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 13.46" L x 1.35" W x 2.42" H (342.0mm x 34.2mm x 61.5mm) | |
Weight | 1400 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,66000 Kč | 716,66 Kč |
| 10 | 593,38200 Kč | 5 933,82 Kč |
| 50 | 520,09520 Kč | 26 004,76 Kč |
| 100 | 491,38890 Kč | 49 138,89 Kč |
| 250 | 455,85988 Kč | 113 964,97 Kč |
| Unit Price without VAT: | 716,66000 Kč |
|---|---|
| Unit Price with VAT: | 867,15860 Kč |

