
LR20XWA/B | |
|---|---|
DigiKey Part Number | P643T-ND |
Manufacturer | |
Manufacturer Product Number | LR20XWA/B |
Description | BATTERY ALKALINE 1.5V D |
Customer Reference | |
Detailed Description | D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 1.35" Dia x 2.42" H (34.2mm x 61.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | 141.62 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 90,62700 Kč | 906,27 Kč |
| 85 | 76,04976 Kč | 6 464,23 Kč |
| 170 | 71,85147 Kč | 12 214,75 Kč |
| 255 | 69,50420 Kč | 17 723,57 Kč |
| 510 | 65,66816 Kč | 33 490,76 Kč |
| 1 020 | 62,04394 Kč | 63 284,82 Kč |
| 2 550 | 57,55807 Kč | 146 773,08 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |



