
LR14XWA/BL5X2 | |
|---|---|
DigiKey Part Number | P644-L052-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BL5X2 |
Description | BATTERY PACK ALKALINE 15V C |
Customer Reference | |
Detailed Description | C 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 9.84" H (52.3mm x 26.2mm x 250.0mm) | |
Weight | 680.4 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,08000 Kč | 435,08 Kč |
| 10 | 360,32600 Kč | 3 603,26 Kč |
| 50 | 315,82680 Kč | 15 791,34 Kč |
| 100 | 298,39210 Kč | 29 839,21 Kč |
| 250 | 276,81664 Kč | 69 204,16 Kč |
| 500 | 261,53890 Kč | 130 769,45 Kč |
| Unit Price without VAT: | 435,08000 Kč |
|---|---|
| Unit Price with VAT: | 526,44680 Kč |

