
LR14XWA/BL4X2 | |
|---|---|
DigiKey Part Number | P644-L042-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BL4X2 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 7.87" H (52.3mm x 26.2mm x 200.0mm) | |
Weight | 544.3 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 10 | 300,90100 Kč | 3 009,01 Kč |
| 50 | 263,73060 Kč | 13 186,53 Kč |
| 100 | 249,17280 Kč | 24 917,28 Kč |
| 250 | 231,15608 Kč | 57 789,02 Kč |
| 500 | 218,39810 Kč | 109 199,05 Kč |
| 1 000 | 206,34525 Kč | 206 345,25 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |

