
LR14XWA/BL3X2 | |
|---|---|
DigiKey Part Number | P644-L032-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BL3X2 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Series | Voltage - Rated |
Packaging Bulk | Structure Front to Back, 2 Rows x 3 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.06" L x 1.03" W x 5.91" H (52.3mm x 26.2mm x 150.0mm) |
Rechargeability No | Weight 419.57 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,27000 Kč | 289,27 Kč |
| Unit Price without VAT: | 289,27000 Kč |
|---|---|
| Unit Price with VAT: | 350,01670 Kč |

