
LR14XWA/BL2X4 | |
|---|---|
DigiKey Part Number | P644-L024-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BL2X4 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 1.03" W x 3.94" H (104.8mm x 26.2mm x 100.0mm) | |
Weight | 544.3 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 10 | 301,99300 Kč | 3 019,93 Kč |
| 50 | 264,69240 Kč | 13 234,62 Kč |
| 100 | 250,08410 Kč | 25 008,41 Kč |
| 250 | 232,00272 Kč | 58 000,68 Kč |
| 500 | 219,19812 Kč | 109 599,06 Kč |
| 1 000 | 207,10033 Kč | 207 100,33 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |

