
LR14XWA/BL2X3 | |
|---|---|
DigiKey Part Number | P644-L023-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BL2X3 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.09" L x 1.03" W x 3.94" H (78.6mm x 26.2mm x 100.0mm) | |
Weight | 419.57 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,70000 Kč | 286,70 Kč |
| 10 | 237,36000 Kč | 2 373,60 Kč |
| 50 | 208,03300 Kč | 10 401,65 Kč |
| 100 | 196,54810 Kč | 19 654,81 Kč |
| 250 | 182,33680 Kč | 45 584,20 Kč |
| 500 | 172,27194 Kč | 86 135,97 Kč |
| 1 000 | 162,76386 Kč | 162 763,86 Kč |
| Unit Price without VAT: | 286,70000 Kč |
|---|---|
| Unit Price with VAT: | 346,90700 Kč |

