
LR14XWA/BL2X2 | |
|---|---|
DigiKey Part Number | P644-L022-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BL2X2 |
Description | BATTERY PACK ALKALINE 6V C |
Customer Reference | |
Detailed Description | C 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 1.03" W x 3.94" H (52.3mm x 26.2mm x 100.0mm) | |
Weight | 280.32 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 10 | 181,25500 Kč | 1 812,55 Kč |
| 50 | 158,87500 Kč | 7 943,75 Kč |
| 100 | 150,10630 Kč | 15 010,63 Kč |
| 250 | 139,25284 Kč | 34 813,21 Kč |
| 500 | 131,56632 Kč | 65 783,16 Kč |
| 1 000 | 124,30564 Kč | 124 305,64 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |

