
LR14XWA/BF8 | |
|---|---|
DigiKey Part Number | P644-F081-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF8 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 8.25" L x 1.03" W x 1.97" H (209.6mm x 26.2mm x 50.0mm) | |
Weight | 544.3 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 323,51600 Kč | 3 235,16 Kč |
| 50 | 283,56120 Kč | 14 178,06 Kč |
| 100 | 267,90930 Kč | 26 790,93 Kč |
| 250 | 248,53736 Kč | 62 134,34 Kč |
| 500 | 234,82064 Kč | 117 410,32 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |

