
LR14XWA/BF7 | |
---|---|
DigiKey Part Number | P644-F071-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF7 |
Description | BATTERY PACK ALKALINE 10.5V C |
Customer Reference | |
Detailed Description | C 10.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 7.22" L x 1.03" W x 1.97" H (183.4mm x 26.2mm x 50.0mm) | |
Weight | 499 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 306,41000 Kč | 306,41 Kč |
10 | 253,66800 Kč | 2 536,68 Kč |
50 | 222,34360 Kč | 11 117,18 Kč |
100 | 210,07060 Kč | 21 007,06 Kč |
250 | 194,88216 Kč | 48 720,54 Kč |
500 | 184,12512 Kč | 92 062,56 Kč |
1 000 | 173,96341 Kč | 173 963,41 Kč |
Unit Price without VAT: | 306,41000 Kč |
---|---|
Unit Price with VAT: | 370,75610 Kč |