C 15 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR14XWA/BF2X5

DigiKey Part Number
P644-F025-ND
Manufacturer
Manufacturer Product Number
LR14XWA/BF2X5
Description
BATTERY PACK ALKALINE 15V C
Customer Reference
Detailed Description
C 15 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
-
Structure
Side to Side, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
5.16" L x 2.06" W x 1.97" H (131.0mm x 52.4mm x 50.0mm)
Weight
680.4 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,94000 Kč427,94 Kč
10354,32000 Kč3 543,20 Kč
50310,56040 Kč15 528,02 Kč
100293,41770 Kč29 341,77 Kč
250272,20128 Kč68 050,32 Kč
500257,17762 Kč128 588,81 Kč
Manufacturers Standard Package
Unit Price without VAT:427,94000 Kč
Unit Price with VAT:517,80740 Kč