
LR14XWA/BF2X4 | |
|---|---|
DigiKey Part Number | P644-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF2X4 |
Description | BATTERY PACK ALKALINE 12V C |
Customer Reference | |
Detailed Description | C 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 2.06" W x 1.97" H (104.8mm x 52.4mm x 50.0mm) | |
Weight | 544.3 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 10 | 293,76200 Kč | 2 937,62 Kč |
| 50 | 257,47740 Kč | 12 873,87 Kč |
| 100 | 243,26600 Kč | 24 326,60 Kč |
| 250 | 225,67728 Kč | 56 419,32 Kč |
| 500 | 213,22168 Kč | 106 610,84 Kč |
| 1 000 | 201,45460 Kč | 201 454,60 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |

