
LR14XWA/BF2X2 | |
|---|---|
DigiKey Part Number | P644-F022-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF2X2 |
Description | BATTERY PACK ALKALINE 6V C |
Customer Reference | |
Detailed Description | C 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.06" L x 2.06" W x 1.97" H (52.3mm x 52.3mm x 50.0mm) | |
Weight | 280.32 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 171,82700 Kč | 1 718,27 Kč |
| 50 | 150,61020 Kč | 7 530,51 Kč |
| 100 | 142,29710 Kč | 14 229,71 Kč |
| 250 | 132,00856 Kč | 33 002,14 Kč |
| 500 | 124,72266 Kč | 62 361,33 Kč |
| 1 000 | 117,83931 Kč | 117 839,31 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

