F101 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR14XWA/BF10

DigiKey Part Number
P644-F101-ND
Manufacturer
Manufacturer Product Number
LR14XWA/BF10
Description
BATTERY PACK ALKALINE 15V C
Customer Reference
Detailed Description
C 15 V Alkaline Manganese Dioxide Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 10 Cells
Termination Style
Solder Tab
Size / Dimension
10.31" L x 1.03" W x 1.97" H (262.0mm x 26.2mm x 50.0mm)
Weight
680.4 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,77000 Kč415,77 Kč
10344,19500 Kč3 441,95 Kč
50301,68500 Kč15 084,25 Kč
100285,02940 Kč28 502,94 Kč
250264,41852 Kč66 104,63 Kč
500249,82378 Kč124 911,89 Kč
Manufacturers Standard Package
Unit Price without VAT:415,77000 Kč
Unit Price with VAT:503,08170 Kč