LR03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR03XWA/B

DigiKey Part Number
P645T-ND
Manufacturer
Manufacturer Product Number
LR03XWA/B
Description
BATTERY ALKALINE 1.5V AAA
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
10.83 g
Shipping Info
-
Shelf Life
84 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.