LC-X1265P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B B Battery
In Stock: 196
Unit Price: 3 349,48000 Kč
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 65Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-X1265P

DigiKey Part Number
P209-ND
Manufacturer
Manufacturer Product Number
LC-X1265P
Description
BATTERY LEAD ACID 12V 65AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 65Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
13.86" L x 6.61" W x 6.97" H (352.0mm x 168.0mm x 177.0mm)
Termination Style
Nut and Bolt, M6
Discharge Rate
20Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
20000 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes