LC-RN122R2P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Sonic Corporation
In Stock: 74
Unit Price: 559,09000 Kč
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-RN122R2P

DigiKey Part Number
P695-ND
Manufacturer
Manufacturer Product Number
LC-RN122R2P
Description
BATTERY LEAD ACID 12V 2.2AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.2Ah
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.03" L x 1.38" W x 2.40" H (178.5mm x 35.0mm x 61.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Standard Charge Current
-
Standard Charge Time
-
Weight
816.5 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes