Direct

| LC-P1238P | |
|---|---|
| DigiKey Part Number | LC-P1238P-ND | 
| Manufacturer | |
| Manufacturer Product Number | LC-P1238P | 
| Description | BATTERY LEAD ACID 12V 38AH | 
| Customer Reference | |
| Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 38Ah | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Battery Chemistry | ||
| Battery Cell Size | - | |
| Voltage - Rated | ||
| Capacity | ||
| Size / Dimension | 7.76" L x 6.50" W x 6.89" H (197.0mm x 165.0mm x 175.0mm) | |
| Termination Style | Nut and Bolt, M5 | |
| Discharge Rate | 20Hr | |
| Shelf Life | 12 Months | |
| Standard Charge Current | - | |
| Standard Charge Time | - | |
| Weight | 12700 g | |
| Shipping Info | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic