
HHR-70AAAB7L3X2 | |
|---|---|
DigiKey Part Number | P706-L032-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7L3X2 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 5.26" H (21.0mm x 10.5mm x 133.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,29000 Kč | 611,29 Kč |
| 10 | 510,12600 Kč | 5 101,26 Kč |
| 50 | 449,53540 Kč | 22 476,77 Kč |
| 100 | 425,71310 Kč | 42 571,31 Kč |
| 250 | 396,14836 Kč | 99 037,09 Kč |
| 500 | 375,15478 Kč | 187 577,39 Kč |
| Unit Price without VAT: | 611,29000 Kč |
|---|---|
| Unit Price with VAT: | 739,66090 Kč |

