
HHR-70AAAB7L2X2 | |
|---|---|
DigiKey Part Number | P706-L022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7L2X2 |
Description | BATTERY PACK NIMH 4.8V AAA |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 3.50" H (21.0mm x 10.5mm x 89.0mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,44000 Kč | 497,44 Kč |
| 10 | 415,19300 Kč | 4 151,93 Kč |
| 50 | 365,88180 Kč | 18 294,09 Kč |
| 100 | 346,49220 Kč | 34 649,22 Kč |
| 250 | 322,43016 Kč | 80 607,54 Kč |
| 500 | 305,34326 Kč | 152 671,63 Kč |
| Unit Price without VAT: | 497,44000 Kč |
|---|---|
| Unit Price with VAT: | 601,90240 Kč |

