
HHR-70AAAB7F9 | |
|---|---|
DigiKey Part Number | P706-F091-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F9 |
Description | BATTERY PACK NIMH 10.8V AAA |
Customer Reference | |
Detailed Description | AAA 10.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.72" L x 0.41" W x 1.75" H (94.5mm x 10.5mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,81000 Kč | 799,81 Kč |
| 10 | 667,48400 Kč | 6 674,84 Kč |
| 50 | 588,21280 Kč | 29 410,64 Kč |
| 100 | 557,04540 Kč | 55 704,54 Kč |
| 250 | 518,35748 Kč | 129 589,37 Kč |
| Unit Price without VAT: | 799,81000 Kč |
|---|---|
| Unit Price with VAT: | 967,77010 Kč |

