
HHR-70AAAB7F8 | |
|---|---|
DigiKey Part Number | P706-F081-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F8 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 8 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.31" L x 0.41" W x 1.75" H (84.0mm x 10.5mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,07000 Kč | 739,07 Kč |
| 10 | 616,72300 Kč | 6 167,23 Kč |
| 50 | 543,48580 Kč | 27 174,29 Kč |
| 100 | 514,68090 Kč | 51 468,09 Kč |
| 250 | 478,93716 Kč | 119 734,29 Kč |
| Unit Price without VAT: | 739,07000 Kč |
|---|---|
| Unit Price with VAT: | 894,27470 Kč |

