
HHR-70AAAB7F6 | |
|---|---|
DigiKey Part Number | P706-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F6 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.48" L x 0.41" W x 1.75" H (63.0mm x 10.5mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 10 | 525,47500 Kč | 5 254,75 Kč |
| 50 | 463,07300 Kč | 23 153,65 Kč |
| 100 | 438,53270 Kč | 43 853,27 Kč |
| 250 | 408,07848 Kč | 102 019,62 Kč |
| 500 | 386,45392 Kč | 193 226,96 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |

