
HHR-70AAAB7F4 | |
|---|---|
DigiKey Part Number | P706-F041-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F4 |
Description | BATTERY PACK NIMH 4.8V AAA |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.65" L x 0.41" W x 1.75" H (42.0mm x 10.5mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,63000 Kč | 484,63 Kč |
| 10 | 404,42100 Kč | 4 044,21 Kč |
| 50 | 356,39480 Kč | 17 819,74 Kč |
| 100 | 337,50930 Kč | 33 750,93 Kč |
| 250 | 314,06960 Kč | 78 517,40 Kč |
| 500 | 297,42450 Kč | 148 712,25 Kč |
| Unit Price without VAT: | 484,63000 Kč |
|---|---|
| Unit Price with VAT: | 586,40230 Kč |

