
HHR-70AAAB7F3 | |
|---|---|
DigiKey Part Number | P706-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F3 |
Description | BATTERY PACK NIMH 3.6V AAA |
Customer Reference | |
Detailed Description | AAA 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.24" L x 0.41" W x 1.75" H (31.5mm x 10.5mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 361,75400 Kč | 3 617,54 Kč |
| 50 | 318,79160 Kč | 15 939,58 Kč |
| 100 | 301,89870 Kč | 30 189,87 Kč |
| 250 | 280,93224 Kč | 70 233,06 Kč |
| 500 | 266,04466 Kč | 133 022,33 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |

