
HHR-70AAAB7F2X5 | |
|---|---|
DigiKey Part Number | P706-F025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F2X5 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.83" W x 1.75" H (52.5mm x 21.0mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,52000 Kč | 864,52 Kč |
| 10 | 721,42600 Kč | 7 214,26 Kč |
| 50 | 635,74360 Kč | 31 787,18 Kč |
| 100 | 602,05320 Kč | 60 205,32 Kč |
| 250 | 560,24068 Kč | 140 060,17 Kč |
| Unit Price without VAT: | 864,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,06920 Kč |

