
HHR-70AAAB7F2X4 | |
|---|---|
DigiKey Part Number | P706-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F2X4 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.65" L x 0.83" W x 1.75" H (42.0mm x 21.0mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 10 | 615,19900 Kč | 6 151,99 Kč |
| 50 | 542,14320 Kč | 27 107,16 Kč |
| 100 | 513,40950 Kč | 51 340,95 Kč |
| 250 | 477,75404 Kč | 119 438,51 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |

