
HHR-70AAAB7F2X3 | |
|---|---|
DigiKey Part Number | P706-F023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AAAB7F2X3 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.24" L x 0.83" W x 1.75" H (31.5mm x 21.0mm x 44.5mm) | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,77000 Kč | 612,77 Kč |
| 10 | 511,45200 Kč | 5 114,52 Kč |
| 50 | 450,69740 Kč | 22 534,87 Kč |
| 100 | 426,81400 Kč | 42 681,40 Kč |
| 250 | 397,17476 Kč | 99 293,69 Kč |
| 500 | 376,12688 Kč | 188 063,44 Kč |
| Unit Price without VAT: | 612,77000 Kč |
|---|---|
| Unit Price with VAT: | 741,45170 Kč |

