Image for HHR-70AAAB7F2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-70AAAB7F2

DigiKey Part Number
P706-F021-ND
Manufacturer
Manufacturer Product Number
HHR-70AAAB7F2
Description
BATTERY PACK NIMH 2.4V AAA
Customer Reference
Detailed Description
AAA 2.4 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
700mAh
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Solder Tab
Size / Dimension
0.83" L x 0.41" W x 1.75" H (21.0mm x 10.5mm x 44.5mm)
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
10297,75200 Kč2 977,52 Kč
50262,38260 Kč13 119,13 Kč
100248,47770 Kč24 847,77 Kč
250231,22240 Kč57 805,60 Kč
500218,96924 Kč109 484,62 Kč
1 000207,36512 Kč207 365,12 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč