
| HHR-60AAAHT | |
|---|---|
| DigiKey Part Number | P634T-ND | 
| Manufacturer | |
| Manufacturer Product Number | HHR-60AAAHT | 
| Description | BATTERY NIMH 1.2V 500MAH AAA | 
| Customer Reference | |
| Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 500mAh | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Battery Chemistry | ||
| Battery Cell Size | ||
| Voltage - Rated | ||
| Capacity | ||
| Size / Dimension | - | |
| Termination Style | Solder Tab | |
| Discharge Rate | 100mA | |
| Shelf Life | - | |
| Standard Charge Current | 50mA | |
| Standard Charge Time | 16Hrs | |
| Weight | 13.15 g | |
| Shipping Info | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 108,19000 Kč | 108,19 Kč | 
| 10 | 89,63200 Kč | 896,32 Kč | 
| 50 | 78,55520 Kč | 3 927,76 Kč | 
| 100 | 74,21920 Kč | 7 421,92 Kč | 
| 250 | 68,85204 Kč | 17 213,01 Kč | 
| 500 | 65,05204 Kč | 32 526,02 Kč | 
| 1 380 | 59,86157 Kč | 82 608,97 Kč | 
| 2 760 | 56,55779 Kč | 156 099,50 Kč | 
| Unit Price without VAT: | 108,19000 Kč | 
|---|---|
| Unit Price with VAT: | 130,90990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic