
HHR-200AB20T | |
|---|---|
DigiKey Part Number | P010T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-200AB20T |
Description | BATTERY NIMH 1.2V 2AH 4/5A |
Customer Reference | |
Detailed Description | 4/5A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 400mA | |
Shelf Life | - | |
Standard Charge Current | 200mA | |
Standard Charge Time | 16Hrs | |
Weight | 11.79 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 130,44000 Kč | 1 304,40 Kč |
| 50 | 114,33420 Kč | 5 716,71 Kč |
| 100 | 108,02420 Kč | 10 802,42 Kč |
| 250 | 100,21336 Kč | 25 053,34 Kč |
| 540 | 94,08776 Kč | 50 807,39 Kč |
| 1 080 | 88,89445 Kč | 96 006,01 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |



