
BK60AAAHU | |
|---|---|
DigiKey Part Number | 11-BK60AAAHU-ND |
Manufacturer | |
Manufacturer Product Number | BK60AAAHU |
Description | BATTERY NIMH 1.2V 500MAH AAA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 500mAh |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.41" Dia x 1.75" H (10.5mm x 44.5mm) |
Packaging Bulk | Termination Style Button Top, Wide (Extending) |
Part Status Active | Discharge Rate 100mA |
Battery Chemistry | Standard Charge Current 50mA |
Battery Cell Size | Standard Charge Time 16Hrs |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 20 | 55,24600 Kč | 1 104,92 Kč |
| 40 | 52,19600 Kč | 2 087,84 Kč |
| 100 | 48,42440 Kč | 4 842,44 Kč |
| 300 | 44,25677 Kč | 13 277,03 Kč |
| 500 | 42,44302 Kč | 21 221,51 Kč |
| 1 380 | 39,05646 Kč | 53 897,91 Kč |
| 2 760 | 36,90086 Kč | 101 846,37 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |



