
BK-200AAB9BF4 | |
|---|---|
DigiKey Part Number | P688-F041-ND |
Manufacturer | |
Manufacturer Product Number | BK-200AAB9BF4 |
Description | BATTERY PACK NIMH 4.8V AA |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 0.57" W x 1.99" H (57.9mm x 14.5mm x 50.5mm) | |
Weight | 123.83 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,18000 Kč | 597,18 Kč |
| Unit Price without VAT: | 597,18000 Kč |
|---|---|
| Unit Price with VAT: | 722,58780 Kč |

