New at DigiKey
Image for AM-1522CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-1522CA

DigiKey Part Number
11-AM-1522CA-ND
Manufacturer
Manufacturer Product Number
AM-1522CA
Description
AMORPHOUS SOLAR CELL 55MMX40.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amorphous Solar Cell 3.1 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Energy
Series
-
Packaging
Bulk
Part Status
Active
Current @ Pmpp
58.7 µA
Voltage @ Pmpp
2.1 V
Current - Short Circuit (Isc)
62.2 µA
Type
Amorphous
Voltage - Open Circuit
3.1 V
Operating Temperature
-10°C ~ 60°C
Size / Dimension
2.165" L x 1.594" W (55.00mm x 40.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10089,09660 Kč8 909,66 Kč
Manufacturers Standard Package
Unit Price without VAT:89,09660 Kč
Unit Price with VAT:107,80689 Kč