
| RP-TDUA16DA1 | |
|---|---|
| DigiKey Part Number | 10-RP-TDUA16DA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | RP-TDUA16DA1 | 
| Description | MEM CARD SDHC 16GB 10 UHS 3 PSLC | 
| Customer Reference | |
| Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 3 pSLC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Memory Type | SDHC™ | |
| Memory Size | 16GB | |
| Speed | Class 10, UHS Class 3 | |
| Technology | pSLC | |
| Operating Temperature | -25°C ~ 85°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic