LN524GA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


LITEON
In Stock: 1 231
Unit Price: 37,17000 Kč
Datasheet
Image for LN524GA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN524GA

DigiKey Part Number
P335-ND
Manufacturer
Manufacturer Product Number
LN524GA
Description
DISPLAY 7SEG 0.43" DBL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.748" H x 0.945" W x 0.256" D (19.00mm x 24.00mm x 6.50mm)
Digit/Alpha Size
0.43" (11.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
1.5mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
80mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes