
| EZJ-PZV080GA | |
|---|---|
| DigiKey Part Number | P15071TR-ND - Tape & Reel (TR) P15071CT-ND - Cut Tape (CT) P15071DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EZJ-PZV080GA | 
| Description | VARISTOR 8V 5A 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Maximum DC Volts | 5.6 V | |
| Varistor Voltage (Typ) | 8 V | |
| Current - Surge | 5 A | |
| Energy | - | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 85 pF @ 1 MHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount, MLCV | |
| Package / Case | 0201 (0603 Metric) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 3,35000 Kč | 33,50 Kč | 
| 25 | 2,96280 Kč | 74,07 Kč | 
| 100 | 2,53420 Kč | 253,42 Kč | 
| 250 | 2,32944 Kč | 582,36 Kč | 
| 500 | 2,20626 Kč | 1 103,13 Kč | 
| 1 000 | 2,10473 Kč | 2 104,73 Kč | 
| 2 500 | 2,04690 Kč | 5 117,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 1,88992 Kč | 28 348,80 Kč | 
| 30 000 | 1,85006 Kč | 55 501,80 Kč | 
| 45 000 | 1,83008 Kč | 82 353,60 Kč | 
| 75 000 | 1,80796 Kč | 135 597,00 Kč | 
| 105 000 | 1,79503 Kč | 188 478,15 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic