Varistors; 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P0V330GM

DigiKey Part Number
P19851TR-ND - Tape & Reel (TR)
P19851CT-ND - Cut Tape (CT)
P19851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P0V330GM
Description
VARISTOR 33V 10A 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 10 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-P0V330GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
25 V
Varistor Voltage (Typ)
33 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,42100 Kč24,21 Kč
252,13880 Kč53,47 Kč
1001,81660 Kč181,66 Kč
2501,66212 Kč415,53 Kč
5001,56906 Kč784,53 Kč
1 0001,49287 Kč1 492,87 Kč
2 5001,42677 Kč3 566,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,35004 Kč13 500,40 Kč
20 0001,31646 Kč26 329,20 Kč
30 0001,29965 Kč38 989,50 Kč
50 0001,28101 Kč64 050,50 Kč
70 0001,27012 Kč88 908,40 Kč
100 0001,25965 Kč125 965,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč