Thermal Pad Black 150.00mm x 150.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-TF0F0A10A

DigiKey Part Number
10-EYG-TF0F0A10A-ND
Manufacturer
Manufacturer Product Number
EYG-TF0F0A10A
Description
THERM PAD 150MMX150MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Black 150.00mm x 150.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Through-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0394" (1.000mm)
Material
Graphite Resin
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Black
Thermal Resistivity
1.34°C/W
Thermal Conductivity
13W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.