
EYG-S0508ZLMJ | |
|---|---|
DigiKey Part Number | P122011-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0508ZLMJ |
Description | THERM PAD 83X46.2MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 83.00mm x 46.20mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 83.00mm x 46.20mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,93000 Kč | 138,93 Kč |
| 10 | 122,89000 Kč | 1 228,90 Kč |
| 30 | 115,93633 Kč | 3 478,09 Kč |
| 60 | 111,74750 Kč | 6 704,85 Kč |
| 120 | 107,70583 Kč | 12 924,70 Kč |
| 270 | 103,15748 Kč | 27 852,52 Kč |
| 510 | 99,72169 Kč | 50 858,06 Kč |
| 1 020 | 96,10316 Kč | 98 025,22 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |


