
EYG-R0911ZLDA | |
|---|---|
DigiKey Part Number | 10-EYG-R0911ZLDA-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0911ZLDA |
Description | THERM PAD 109MMX92MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 109.00mm x 92.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 109.00mm x 92.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,55000 Kč | 620,55 Kč |
| 10 | 549,08900 Kč | 5 490,89 Kč |
| 30 | 517,93533 Kč | 15 538,06 Kč |
| 50 | 504,04640 Kč | 25 202,32 Kč |
| 100 | 485,77510 Kč | 48 577,51 Kč |
| 250 | 462,60492 Kč | 115 651,23 Kč |
| Unit Price without VAT: | 620,55000 Kč |
|---|---|
| Unit Price with VAT: | 750,86550 Kč |



