
| EYG-N0912QB6P | |
|---|---|
| DigiKey Part Number | P122652-ND | 
| Manufacturer | |
| Manufacturer Product Number | EYG-N0912QB6P | 
| Description | THERM PAD 115MMX90MM W/ADH WHT | 
| Customer Reference | |
| Detailed Description | Thermal Pad White 115.00mm x 90.00mm Rectangular Adhesive - One Side | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Usage | Heat Isolation | |
| Type | Insulator Pad, Sheet | |
| Shape | Rectangular | |
| Outline | 115.00mm x 90.00mm | |
| Thickness | 0.0067" (0.170mm) | |
| Material | Silica and Graphite | |
| Adhesive | Adhesive - One Side | |
| Backing, Carrier | Polyester | |
| Color | White | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 0.02W/m-K | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic