


EXC-24CG900U | |
|---|---|
DigiKey Part Number | P13570TR-ND - Tape & Reel (TR) P13570CT-ND - Cut Tape (CT) P13570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CG900U |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CG900U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,68300 Kč | 96,83 Kč |
| 25 | 8,96720 Kč | 224,18 Kč |
| 50 | 8,45360 Kč | 422,68 Kč |
| 100 | 7,96740 Kč | 796,74 Kč |
| 250 | 7,37172 Kč | 1 842,93 Kč |
| 500 | 6,95028 Kč | 3 475,14 Kč |
| 1 000 | 6,55308 Kč | 6 553,08 Kč |
| 2 500 | 6,34144 Kč | 15 853,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,83262 Kč | 29 163,10 Kč |
| 10 000 | 5,50091 Kč | 55 009,10 Kč |
| 15 000 | 5,31592 Kč | 79 738,80 Kč |
| 25 000 | 5,18093 Kč | 129 523,25 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


