
EXB-V4V104JV | |
---|---|
DigiKey Part Number | Y2104TR-ND - Tape & Reel (TR) Y2104CT-ND - Cut Tape (CT) Y2104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V104JV |
Description | RES ARRAY 2 RES 100K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V4V104JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,17000 Kč | 4,17 Kč |
10 | 2,64500 Kč | 26,45 Kč |
25 | 2,23280 Kč | 55,82 Kč |
50 | 1,96640 Kč | 98,32 Kč |
100 | 1,74140 Kč | 174,14 Kč |
250 | 1,49476 Kč | 373,69 Kč |
500 | 1,34062 Kč | 670,31 Kč |
1 000 | 1,20918 Kč | 1 209,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,99451 Kč | 4 972,55 Kč |
10 000 | 0,91640 Kč | 9 164,00 Kč |
15 000 | 0,87628 Kč | 13 144,20 Kč |
25 000 | 0,83087 Kč | 20 771,75 Kč |
35 000 | 0,80382 Kč | 28 133,70 Kč |
50 000 | 0,77738 Kč | 38 869,00 Kč |
60 000 | 0,76471 Kč | 45 882,60 Kč |
120 000 | 0,72120 Kč | 86 544,00 Kč |
125 000 | 0,71885 Kč | 89 856,25 Kč |
Unit Price without VAT: | 4,17000 Kč |
---|---|
Unit Price with VAT: | 5,04570 Kč |