
EXB-38V390JV | |
|---|---|
DigiKey Part Number | Y9390TR-ND - Tape & Reel (TR) Y9390CT-ND - Cut Tape (CT) Y9390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V390JV |
Description | RES ARRAY 4 RES 39 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V390JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,07400 Kč | 10,74 Kč |
| 25 | 0,90080 Kč | 22,52 Kč |
| 50 | 0,79140 Kč | 39,57 Kč |
| 100 | 0,69680 Kč | 69,68 Kč |
| 250 | 0,59276 Kč | 148,19 Kč |
| 500 | 0,52710 Kč | 263,55 Kč |
| 1 000 | 0,47131 Kč | 471,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37915 Kč | 1 895,75 Kč |
| 10 000 | 0,34594 Kč | 3 459,40 Kč |
| 15 000 | 0,32887 Kč | 4 933,05 Kč |
| 25 000 | 0,30955 Kč | 7 738,75 Kč |
| 35 000 | 0,29804 Kč | 10 431,40 Kč |
| 50 000 | 0,28679 Kč | 14 339,50 Kč |
| 60 000 | 0,28139 Kč | 16 883,40 Kč |
| 120 000 | 0,26287 Kč | 31 544,40 Kč |
| 125 000 | 0,26187 Kč | 32 733,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



