
EXB-2HV222JV | |
|---|---|
DigiKey Part Number | Y1222TR-ND - Tape & Reel (TR) Y1222CT-ND - Cut Tape (CT) Y1222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV222JV |
Description | RES ARRAY 8 RES 2.2K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV222JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,39500 Kč | 23,95 Kč |
| 25 | 2,00800 Kč | 50,20 Kč |
| 50 | 1,77060 Kč | 88,53 Kč |
| 100 | 1,56640 Kč | 156,64 Kč |
| 250 | 1,34312 Kč | 335,78 Kč |
| 500 | 1,20314 Kč | 601,57 Kč |
| 1 000 | 1,08399 Kč | 1 083,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88936 Kč | 4 446,80 Kč |
| 10 000 | 0,81856 Kč | 8 185,60 Kč |
| 15 000 | 0,78219 Kč | 11 732,85 Kč |
| 25 000 | 0,74106 Kč | 18 526,50 Kč |
| 35 000 | 0,71653 Kč | 25 078,55 Kč |
| 50 000 | 0,69258 Kč | 34 629,00 Kč |
| 60 000 | 0,68110 Kč | 40 866,00 Kč |
| 120 000 | 0,64166 Kč | 76 999,20 Kč |
| 125 000 | 0,63954 Kč | 79 942,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |








